Direct

D25P82C4GV00 | |
|---|---|
DigiKey Part Number | D25P82C4GV00-ND |
Manufacturer | |
Manufacturer Product Number | D25P82C4GV00 |
Description | CONN D-SUB PLG 25P R/A PRESS-FIT |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.256" (6.50mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25P82C4GV00LF | Amphenol CS (FCI) | 0 | D25P82C4GV00LF-ND | € 2,48767 | Direct |


