Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25P24A6PV00LF | |
|---|---|
DigiKey Part Number | D25P24A6PV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D25P24A6PV00LF |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643227246 | HARTING | 0 | 1195-2435-ND | € 0,00000 | Similar |
| 09653617713 | HARTING | 4 | 1195-7824-ND | € 5,78000 | Similar |
| 627-025-220-014 | EDAC Inc. | 0 | 627-025-220-014-ND | € 1,84960 | Similar |
| 627-025-220-016 | EDAC Inc. | 0 | 627-025-220-016-ND | € 2,22180 | Similar |
| L717DB25PU | Amphenol CS (Commercial Products) | 0 | L717DB25PU-ND | € 8,86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 3,14004 | € 753,61 |
| Unit Price without VAT: | € 3,14004 |
|---|---|
| Unit Price with VAT: | € 3,83085 |






