Similar
Similar
Similar
Similar

D15S24B6GX00LF | |
|---|---|
DigiKey Part Number | D15S24B6GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S24B6GX00LF |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S24B6GX00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 15 PP/Z | Assmann WSW Components | 615 | AE10934-ND | € 0,88000 | Similar |
| L177TSA15SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSA15SOL2-ND | € 1,08800 | Similar |
| L177TSAG15SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSAG15SOL2-ND | € 1,11363 | Similar |
| L177TSAH15SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSAH15SOL2-ND | € 1,10536 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,31980 | € 695,94 |
| Unit Price without VAT: | € 2,31980 |
|---|---|
| Unit Price with VAT: | € 2,83016 |







