Similar

D09S24A6RX22LF | |
|---|---|
DigiKey Part Number | D09S24A6RX22LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D09S24A6RX22LF |
Description | CONN DSUB RCPT 9P VERT SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A6RX22LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Guide, Pick and Place Cap |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS1XSRAA15X | Amphenol CONEC | 0 | DSS1XSRAA15X-ND | € 6,31860 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | € 1,80123 | € 1 459,00 |
| Unit Price without VAT: | € 1,80123 |
|---|---|
| Unit Price with VAT: | € 2,19750 |






