Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D09S13B6UV00LF | |
|---|---|
DigiKey Part Number | D09S13B6UV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S13B6UV00LF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661126603 | HARTING | 161 | 1195-2510-ND | € 5,39000 | Similar |
| 09661127603 | HARTING | 0 | 1195-7837-ND | € 5,18000 | Similar |
| 09661136603 | HARTING | 0 | 09661136603-ND | € 5,48750 | Similar |
| 09661137603 | HARTING | 0 | 09661137603-ND | € 5,26950 | Similar |
| 09661566613 | HARTING | 0 | 09661566613-ND | € 4,83070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 1,49264 | € 537,35 |
| Unit Price without VAT: | € 1,49264 |
|---|---|
| Unit Price with VAT: | € 1,82102 |











