
BTFW30R-3RBTE4LF | |
|---|---|
DigiKey Part Number | BTFW30R-3RBTE4LF-ND |
Manufacturer | |
Manufacturer Product Number | BTFW30R-3RBTE4LF |
Description | CONN RCPT 30POS R/A SMD TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.299" (7.60mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 1,44287 | € 5 194,33 |
| Unit Price without VAT: | € 1,44287 |
|---|---|
| Unit Price with VAT: | € 1,76030 |



