
BTFW30P-3SBTADE4LF | |
|---|---|
DigiKey Part Number | BTFW30P-3SBTADE4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW30P-3SBTADE4LF |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTFW30P-3SBTADE4LF Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 1,07234 | € 3 860,42 |
| Unit Price without VAT: | € 1,07234 |
|---|---|
| Unit Price with VAT: | € 1,30825 |



