98424-G52-12A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 9 868
Unit Price: € 1,06000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98424-G52-12A

DigiKey Part Number
98424-G52-12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
98424-G52-12A
Description
CONN HEADER SMD 12POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
98424-G52-12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.244" (6.20mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
98424-G52-12ALFAmphenol CS (FCI)9 868609-2642-1-ND€ 1,06000Direct
Obsolete
This product is no longer manufactured. View Substitutes