Image for 98414-S06-26U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98414-S06-26U

DigiKey Part Number
98414-S06-26U-ND
Manufacturer
Manufacturer Product Number
98414-S06-26U
Description
CONN HEADER VERT 26POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.232" (5.90mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Shrouded - 4 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.