Similar
Similar

95645-272H | |
|---|---|
DigiKey Part Number | 95645-272H-ND |
Manufacturer | |
Manufacturer Product Number | 95645-272H |
Description | CONN HEADER VERT 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.150" (3.81mm) |
Part Status Obsolete | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Overall Contact Length 0.350" (8.89mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD-136-G-C | Samtec Inc. | 0 | 612-TD-136-G-C-ND | € 19,28000 | Similar |
| TD-136-T-C | Samtec Inc. | 0 | 612-TD-136-T-C-ND | € 9,26000 | Similar |


