Image for 95290-405A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95290-405A

DigiKey Part Number
95290-405A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95290-405A
Description
CONN RCPT 10POS 0.1 TIN-LEAD SMD
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Part Status
Obsolete
Insulation Color
Gray
Connector Type
Insulation Height
0.343" (8.71mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.