
95278-102A06LF | |
|---|---|
DigiKey Part Number | 609-95278-102A06LFTR-ND - Tape & Reel (TR) 609-95278-102A06LFCT-ND - Cut Tape (CT) 609-95278-102A06LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-102A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-102A06LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.315" (8.00mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,85800 | € 8,58 |
| 100 | € 0,72950 | € 72,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | € 0,67194 | € 215,02 |
| 640 | € 0,63988 | € 409,52 |
| 960 | € 0,62181 | € 596,94 |
| 1 600 | € 0,59980 | € 959,68 |
| 2 240 | € 0,58573 | € 1 312,04 |
| 3 200 | € 0,57118 | € 1 827,78 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

