

95157-110VLF | |
|---|---|
DigiKey Part Number | 609-95157-110VLFTR-ND - Tape & Reel (TR) 609-95157-110VLFCT-ND - Cut Tape (CT) 609-95157-110VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95157-110VLF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95157-110VLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-105-01-LM-DV-P-TR | Samtec Inc. | 210 | SAM14830CT-ND | € 1,79000 | Similar |
| TSM-105-01-T-DV-P | Samtec Inc. | 23 | SAM8881-ND | € 1,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,13400 | € 11,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | € 0,92232 | € 170,63 |
| 370 | € 0,87830 | € 324,97 |
| 555 | € 0,85351 | € 473,70 |
| 925 | € 0,82329 | € 761,54 |
| 1 295 | € 0,80398 | € 1 041,15 |
| 1 850 | € 0,78401 | € 1 450,42 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |









