Direct

94560-111 | |
|---|---|
DigiKey Part Number | 94560-111-ND |
Manufacturer | |
Manufacturer Product Number | 94560-111 |
Description | CONN RCPT 30POS PCB |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 5 | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94560-111LF | Amphenol CS (FCI) | 0 | 94560-111LF-ND | € 5,91035 | Direct |


