
92193-650CALF | |
|---|---|
DigiKey Part Number | 92193-650CALF-ND |
Manufacturer | |
Manufacturer Product Number | 92193-650CALF |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - Type I, II, III Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 92193-650CALF Models |
Category | Ejector Side Left |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Card Guides |
Packaging Bag | Height Above Board 0.425" (10.80mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type PCMCIA - Type I, II, III | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

