Similar
Similar
Similar
Similar
Similar
Similar

91931-31111 | |
|---|---|
DigiKey Part Number | 91931-31111-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91931-31111 |
Description | CONN RCPT 11POS SMD GOLD |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 11 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91930-31111LF | Amphenol CS (FCI) | 0 | 91930-31111LF-ND | € 0,63217 | Similar |
| 91930-32111LF | Amphenol CS (FCI) | 4 752 | 609-91930-32111LFCT-ND | € 2,14000 | Similar |
| 91931-31111LF | Amphenol CS (FCI) | 1 947 | 609-4460-1-ND | € 2,65000 | Similar |
| 91931-32111LF | Amphenol CS (FCI) | 0 | 91931-32111LF-ND | € 0,69679 | Similar |
| 91932-31111LF | Amphenol CS (FCI) | 0 | 91932-31111LF-ND | € 0,82205 | Similar |













