Image for 91900-21215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91900-21215

DigiKey Part Number
91900-21215-ND
Manufacturer
Manufacturer Product Number
91900-21215
Description
CONN HDR 15POS SMD GOLD
Customer Reference
Detailed Description
15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tube
Contact Finish
Gold or Gold, GXT™
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.5mm
Number of Positions
15
Height Above Board
0.048" (1.22mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.