Parametric Equivalent

90312-015LF | |
|---|---|
DigiKey Part Number | 90312-015LF-ND |
Manufacturer | |
Manufacturer Product Number | 90312-015LF |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-015LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0510041500 | Molex | 3 713 | 23-0510041500-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 500 | € 0,46857 | € 6 794,26 |
| Unit Price without VAT: | € 0,46857 |
|---|---|
| Unit Price with VAT: | € 0,57166 |



