
89361-726SLF | |
|---|---|
DigiKey Part Number | 89361-726SLF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-726SLF |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Friction Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 724 | € 2,17805 | € 8 111,06 |
| Unit Price without VAT: | € 2,17805 |
|---|---|
| Unit Price with VAT: | € 2,65722 |

