Direct

89099-159 | |
|---|---|
DigiKey Part Number | 89099-159-ND |
Manufacturer | |
Manufacturer Product Number | 89099-159 |
Description | CONN HEADER BLADE PWR 10POS PCB |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Blades Through Hole Natural Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 10 Power |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Natural |
Connector Style Blade Power | Current Rating (Amps) 3A |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89099-159LF | Amphenol CS (FCI) | 0 | 89099-159LF-ND | € 1,60483 | Direct |


