Direct

89092-101 | |
|---|---|
DigiKey Part Number | 89092-101-ND |
Manufacturer | |
Manufacturer Product Number | 89092-101 |
Description | METRAL RA REC HYBR HSG |
Customer Reference | |
Detailed Description | 1 (Coax) Position Housing for Female Sockets Connector Natural Through Hole Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Board Guide |
Part Status Obsolete | Color Natural |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 1 (Coax) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89092-101LF | Amphenol CS (FCI) | 0 | 89092-101LF-ND | € 1,28209 | Direct |


