
89038-111 | |
|---|---|
DigiKey Part Number | 89038-111-ND |
Manufacturer | |
Manufacturer Product Number | 89038-111 |
Description | 111 METRAL 4RX8M RA RCP STB |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide, Spacer |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 192 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |


