89037-112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 5,11903
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 11,22634
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 262
Unit Price: € 14,52000
Datasheet
Image for 89037-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89037-112

DigiKey Part Number
89037-112-ND
Manufacturer
Manufacturer Product Number
89037-112
Description
CONN RCPT 96POS EDGE MNT
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Spacer
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Natural
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Voltage Rating
1000V
Number of Rows
4
Base Product Number
Mounting Type
Board Edge, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89037-112LFAmphenol CS (FCI)089037-112LF-ND€ 5,11903Direct
536510-3TE Connectivity AMP Connectors0A3276-ND€ 11,22634Similar
5536510-3TE Connectivity AMP Connectors262A31569-ND€ 14,52000Similar
Obsolete
This product is no longer manufactured. View Substitutes