Image for 89007-1131LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89007-1131LF

DigiKey Part Number
609-89007-1131LF-ND
Manufacturer
Manufacturer Product Number
89007-1131LF
Description
METRAL SIG PF HDR 5RX2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
89007-1131LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Color
Natural, White
Part Status
Active
Current Rating (Amps)
1A
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
60
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Voltage Rating
500VDC
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
960€ 2,73810€ 2 628,58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,73810
Unit Price with VAT:€ 3,34048