
89007-1100LF | |
|---|---|
DigiKey Part Number | 89007-1100LF-ND |
Manufacturer | |
Manufacturer Product Number | 89007-1100LF |
Description | CONN HEADER 60POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 89007-1100LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | € 1,94943 | € 374,29 |
| Unit Price without VAT: | € 1,94943 |
|---|---|
| Unit Price with VAT: | € 2,37830 |


