
8655MHRA5001KCLF | |
|---|---|
DigiKey Part Number | 8655MHRA5001KCLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA5001KCLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Tray | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 6,19553 | € 1 858,66 |
| Unit Price without VAT: | € 6,19553 |
|---|---|
| Unit Price with VAT: | € 7,55855 |

