86453-306 | |
|---|---|
DigiKey Part Number | 86453-306-ND |
Manufacturer | |
Manufacturer Product Number | 86453-306 |
Description | CONN HEADER R/A 6POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |

