86453-112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 258
Unit Price: € 0,82000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86453-112

DigiKey Part Number
86453-112-ND
Manufacturer
Manufacturer Product Number
86453-112
Description
CONN HEADER R/A 12POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.165" (4.20mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Unshrouded
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
59.0µin (1.50µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-2540605Harwin Inc.258952-2142-ND€ 0,82000Similar
Obsolete
This product is no longer manufactured. View Substitutes