86418-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 871
Unit Price: € 2,20000
Datasheet
Image for 86418-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86418-001

DigiKey Part Number
86418-001-ND
Manufacturer
Manufacturer Product Number
86418-001
Description
CONN MOD JACK 4P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Lock, Panel Stops
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
5.00µin (0.127µm)
Number of Rows
1
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5520249-2TE Connectivity AMP Connectors871A31403-ND€ 2,20000Similar
Obsolete
This product is no longer manufactured. View Substitutes