Direct
Similar

861400162YO1 | |
|---|---|
DigiKey Part Number | 861400162YO1-ND |
Manufacturer | |
Manufacturer Product Number | 861400162YO1 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Bag | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Overall Contact Length 0.496" (12.60mm) |
Connector Type | Insulation Height 0.102" (2.60mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 100°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 500V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861400162YO1LF | Amphenol CS (FCI) | 0 | 861400162YO1LF-ND | € 0,17565 | Direct |
| 5-146252-8 | TE Connectivity AMP Connectors | 0 | A113785-ND | € 1,70707 | Similar |



