Similar
Similar
Similar

86094327614755E1LF | |
|---|---|
DigiKey Part Number | 86094327614755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094327614755E1LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style R/2 (1/2 R) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09281482903 | HARTING | 0 | 09281482903-ND | € 5,48050 | Similar |
| 09281486577 | HARTING | 0 | 1195-4678-ND | € 7,81000 | Similar |
| 5650936-5 | TE Connectivity AMP Connectors | 1 201 | A32820-ND | € 3,49000 | Similar |
| PCN10-32P-2.54DSA(72) | Hirose Electric Co Ltd | 447 | H11164-ND | € 4,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | € 1,61148 | € 618,81 |
| Unit Price without VAT: | € 1,61148 |
|---|---|
| Unit Price with VAT: | € 1,96601 |





