
8609342E113755E1LF | |
|---|---|
DigiKey Part Number | 8609342E113755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 8609342E113755E1LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8609342E113755E1LF Models |
Category | Style M |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (42 + 6 Power) | Current Rating (Amps) 1.5A |
Number of Positions Loaded 42 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | € 3,15923 | € 3 032,86 |
| Unit Price without VAT: | € 3,15923 |
|---|---|
| Unit Price with VAT: | € 3,85426 |

