
86092646114765000E1 | |
|---|---|
DigiKey Part Number | 86092646114765000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86092646114765000E1 |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style B |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |





