
86091326114765V1LF | |
|---|---|
DigiKey Part Number | 609-6173-ND |
Manufacturer | |
Manufacturer Product Number | 86091326114765V1LF |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86091326114765V1LF Models |
Category | Style B |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,72000 | € 3,72 |
| 10 | € 3,16100 | € 31,61 |
| 25 | € 2,96240 | € 74,06 |
| 50 | € 2,82100 | € 141,05 |
| 100 | € 2,68620 | € 268,62 |
| 352 | € 2,45795 | € 865,20 |
| 704 | € 2,34068 | € 1 647,84 |
| 1 056 | € 2,27473 | € 2 402,11 |
| 2 816 | € 2,12277 | € 5 977,72 |
| Unit Price without VAT: | € 3,72000 |
|---|---|
| Unit Price with VAT: | € 4,53840 |

