10 Connector Header, Male Blades Through Hole Natural, White Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85835-104LF

DigiKey Part Number
85835-104LF-ND
Manufacturer
Manufacturer Product Number
85835-104LF
Description
CONN HEADER BLADE PWR 10POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Connector Header, Male Blades Through Hole Natural, White Blade Power
Datasheet
 Datasheet
EDA/CAD Models
85835-104LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
10 Power
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Blades
Color
Natural, White
Connector Style
Blade Power
Current Rating (Amps)
3A
Number of Positions
10
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 688€ 1,20578€ 3 241,14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,20578
Unit Price with VAT:€ 1,47105