
85823-101 | |
|---|---|
DigiKey Part Number | 85823-101-ND |
Manufacturer | |
Manufacturer Product Number | 85823-101 |
Description | 101 METRAL HDR RA STB 4X12 |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Color Natural |
Connector Style High Speed | Current Rating (Amps) 1A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223514-2 | TE Connectivity AMP Connectors | 0 | 5223514-2-ND | € 12,02660 | Similar |



