Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78211-105LF | |
|---|---|
DigiKey Part Number | 78211-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 78211-105LF |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-105LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579505 | Molex | 1 430 | WM19571-ND | € 0,34000 | Parametric Equivalent |
| 0050579705 | Molex | 6 302 | WM2879-ND | € 0,45000 | Parametric Equivalent |
| 0901560145 | Molex | 1 927 | 23-0901560145-ND | € 0,42000 | Parametric Equivalent |
| 102241-3 | TE Connectivity AMP Connectors | 1 356 | A26984-ND | € 0,69000 | Parametric Equivalent |
| 1375820-5 | TE Connectivity AMP Connectors | 4 393 | A99616-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | € 0,22512 | € 4 052,16 |
| Unit Price without VAT: | € 0,22512 |
|---|---|
| Unit Price with VAT: | € 0,27465 |






