
77316-162LF | |
|---|---|
DigiKey Part Number | 609-77316-162LF-ND |
Manufacturer | |
Manufacturer Product Number | 77316-162LF |
Description | BERGSTIK |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.571" (14.50mm) |
Series | Contact Length - Post 0.197" (5.00mm) |
Packaging Bag | Insulation Height 0.094" (2.40mm) |
Part Status Last Time Buy | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded 2 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 500 | € 0,13314 | € 3 528,21 |
| Unit Price without VAT: | € 0,13314 |
|---|---|
| Unit Price with VAT: | € 0,16243 |

