77313-819-12LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 1,73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 1,66000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,30000
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-819-12LF

DigiKey Part Number
77313-819-12LF-ND
Manufacturer
Manufacturer Product Number
77313-819-12LF
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-819-12LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.505" (12.83mm)
Mfr
Contact Length - Post
0.119" (3.02mm)
Series
Overall Contact Length
0.724" (18.40mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZW-06-09-G-D-270-180Samtec Inc.0612-ZW-06-09-G-D-270-180-ND€ 1,73000Similar
ZW-06-15-G-D-300-100Samtec Inc.0612-ZW-06-15-G-D-300-100-ND€ 1,66000Similar
ZW-06-15-S-D-340-090-LLSamtec Inc.0612-ZW-06-15-S-D-340-090-LL-ND€ 2,30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
7 100€ 0,61359€ 4 356,49
Unit Price without VAT:€ 0,61359
Unit Price with VAT:€ 0,74858