
77313-802-22 | |
|---|---|
DigiKey Part Number | 77313-802-22-ND |
Manufacturer | |
Manufacturer Product Number | 77313-802-22 |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC11DAAN | Sullins Connector Solutions | 481 | S2011E-11-ND | € 1,15000 | Similar |
| PBC11DABN | Sullins Connector Solutions | 291 | S2021E-11-ND | € 1,27000 | Similar |
| PBC11DACN | Sullins Connector Solutions | 0 | S2031E-11-ND | € 1,65000 | Similar |
| PBC11DADN | Sullins Connector Solutions | 0 | S2041E-11-ND | € 1,72000 | Similar |
| PBC11DAEN | Sullins Connector Solutions | 2 | S2051E-11-ND | € 1,82000 | Similar |


















