77313-127-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,65233
Datasheet

Similar


Samtec Inc.
In Stock: 209
Unit Price: € 3,72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 3,24091
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-127-20

DigiKey Part Number
77313-127-20-ND
Manufacturer
Manufacturer Product Number
77313-127-20
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.260" (6.60mm)
Series
Contact Length - Post
0.105" (2.67mm)
Packaging
Bulk
Overall Contact Length
0.465" (11.81mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-127-20LFAmphenol CS (FCI)077313-127-20LF-ND€ 0,65233Direct
BBD-110-T-ASamtec Inc.209SAM10892-ND€ 3,72000Similar
BBD-110-T-BSamtec Inc.0BBD-110-T-B-ND€ 3,24091Similar
Obsolete
This product is no longer manufactured. View Substitutes