Direct
Similar
Similar

77311-824-04 | |
|---|---|
DigiKey Part Number | 77311-824-04-ND |
Manufacturer | |
Manufacturer Product Number | 77311-824-04 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-824-04 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-824-04LF | Amphenol CS (FCI) | 0 | 77311-824-04LF-ND | € 0,19044 | Direct |
| 3-644456-4 | TE Connectivity AMP Connectors | 2 001 | A31114-ND | € 0,31000 | Similar |
| 3-644695-4 | TE Connectivity AMP Connectors | 0 | A30918-ND | € 0,49000 | Similar |
| 644884-4 | TE Connectivity AMP Connectors | 0 | 644884-4-ND | € 0,29619 | Similar |












