Similar
Similar
Similar
Similar
Similar
Similar
Similar

77311-418-09 | |
|---|---|
DigiKey Part Number | 77311-418-09-ND |
Manufacturer | |
Manufacturer Product Number | 77311-418-09 |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-418-09 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929450-01-09-I | 3M | 0 | 929450-01-09-ND | € 2,40000 | Similar |
| HTS-109-G-A | Samtec Inc. | 0 | 612-HTS-109-G-A-ND | € 2,65160 | Similar |
| HTS-109-G-AA | Samtec Inc. | 0 | 612-HTS-109-G-AA-ND | € 2,59680 | Similar |
| HTSW-109-08-F-S | Samtec Inc. | 0 | HTSW-109-08-F-S-ND | € 0,91000 | Similar |
| MTLW-109-07-F-S-250 | Samtec Inc. | 0 | MTLW-109-07-F-S-250-ND | € 1,41000 | Similar |







