Similar
Similar
Similar
Similar
Similar
Similar
Similar


77311-101T02LF | |
|---|---|
DigiKey Part Number | 77311-101T02LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-101T02LF |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-101T02LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929450-01-02-I | 3M | 298 | 929450-01-02-ND | € 0,77000 | Similar |
| 9R9647-01-02-EU | 3M | 0 | 9R9647-01-02-EU-ND | € 0,39926 | Similar |
| MTLW-102-07-F-S-230 | Samtec Inc. | 0 | MTLW-102-07-F-S-230-ND | € 0,31000 | Similar |
| TS-102-G-A-1 | Samtec Inc. | 258 | TS-102-G-A-1-ND | € 0,93000 | Similar |
| TS-102-G-AA | Samtec Inc. | 56 | 612-TS-102-G-AA-ND | € 0,71000 | Similar |












