Image for 76745-1CH-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76745-1CH-10

DigiKey Part Number
76745-1CH-10-ND
Manufacturer
Manufacturer Product Number
76745-1CH-10
Description
CONN HDR 10POS 0.100" STACK T/H
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.434" (11.024mm)
Manufacturer
Amphenol ICC (FCI)
Length - Stack Height
0.472" (12.000mm)
Series
Length - Tail
0.119" (3.023mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
10
Contact Finish - Post (Mating)
Gold, GXT™
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
1.025" (26.035mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.