Direct

76385-307 | |
|---|---|
DigiKey Part Number | 76385-307-ND |
Manufacturer | |
Manufacturer Product Number | 76385-307 |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 76385-307 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.197" (5.00mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Tube | Overall Contact Length 0.411" (10.44mm) |
Part Status Obsolete | Insulation Height 0.368" (9.35mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76385-307LF | Amphenol CS (FCI) | 1 033 | 609-1335-ND | € 2,05000 | Direct |


