Similar
Similar
Similar
Similar
Similar
Similar

76314-102LF | |
|---|---|
DigiKey Part Number | 76314-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 76314-102LF |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76314-102LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.135" (3.43mm) |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-204-41-012101 | Preci-Dip | 0 | 416-83-204-41-012101-ND | € 0,66699 | Similar |
| 416-87-204-41-007101 | Preci-Dip | 0 | 416-87-204-41-007101-ND | € 0,49943 | Similar |
| 416-87-204-41-012101 | Preci-Dip | 0 | 416-87-204-41-012101-ND | € 0,46920 | Similar |
| 803-83-004-10-005101 | Preci-Dip | 0 | 803-83-004-10-005101-ND | € 0,76358 | Similar |
| ESD-102-G-24 | Samtec Inc. | 0 | ESD-102-G-24-ND | € 2,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | € 1,02247 | € 4 498,87 |
| Unit Price without VAT: | € 1,02247 |
|---|---|
| Unit Price with VAT: | € 1,24741 |



