Direct
Similar
Similar
Similar

76308-123 | |
|---|---|
DigiKey Part Number | 76308-123-ND |
Manufacturer | |
Manufacturer Product Number | 76308-123 |
Description | CONN RCPT 23POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 23 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76308-123 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Blue |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-101-12LF | Amphenol CS (FCI) | 29 | 609-77311-101-12LF-ND | € 0,72000 | Direct |
| ESS-123-G-03 | Samtec Inc. | 0 | ESS-123-G-03-ND | € 11,01000 | Similar |
| ESS-123-G-23 | Samtec Inc. | 0 | ESS-123-G-23-ND | € 11,82000 | Similar |
| ESS-123-TT-03 | Samtec Inc. | 0 | ESS-123-TT-03-ND | € 3,90000 | Similar |


