Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75844-804-72 | |
|---|---|
DigiKey Part Number | 75844-804-72-ND |
Manufacturer | |
Manufacturer Product Number | 75844-804-72 |
Description | CONN HEADER VERT 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Bulk | Contact Length - Post 0.300" (7.62mm) |
Part Status Obsolete | Overall Contact Length 0.625" (15.88mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 961272-6404-AR | 3M | 5 066 | 3M9466-72-ND | € 4,62000 | Similar |
| M20-9763642 | Harwin Inc. | 339 | 952-2118-ND | € 2,22000 | Similar |
| M20-9763646 | Harwin Inc. | 400 | 952-2330-ND | € 1,95000 | Similar |
| TSW-136-07-G-D | Samtec Inc. | 0 | SAM1028-36-ND | € 8,60000 | Similar |
| TSW-136-07-L-D | Samtec Inc. | 0 | SAM1030-36-ND | € 5,04000 | Similar |














