75844-117-72LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: € 18,55500

Similar


Preci-Dip
In Stock: 0
Unit Price: € 8,65325

Similar


Preci-Dip
In Stock: 0
Unit Price: € 3,59136

Similar


Preci-Dip
In Stock: 0
Unit Price: € 3,20832

Similar


Samtec Inc.
In Stock: 4
Unit Price: € 22,90000
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: € 9,88000
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-117-72LF

DigiKey Part Number
75844-117-72LF-ND
Manufacturer
Manufacturer Product Number
75844-117-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-117-72LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.335" (8.51mm)
Series
Contact Length - Post
0.417" (10.59mm)
Packaging
Bag
Overall Contact Length
0.852" (21.64mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
451-10-272-00-004101Preci-Dip0451-10-272-00-004101-ND€ 18,55500Similar
451-80-272-00-004101Preci-Dip0451-80-272-00-004101-ND€ 8,65325Similar
892-70-072-10-003101Preci-Dip0892-70-072-10-003101-ND€ 3,59136Similar
892-80-072-10-003101Preci-Dip0892-80-072-10-003101-ND€ 3,20832Similar
BBD-136-G-BSamtec Inc.4BBD-136-G-B-ND€ 22,90000Similar
Obsolete
This product is no longer manufactured. View Substitutes